25ZLS560MEFC8X20 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,16182 €
Datasheet
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLS560MEFC8X20

DigiKey Part Number
1189-2585-ND
Manufacturer
Manufacturer Product Number
25ZLS560MEFC8X20
Description
CAP ALUM 560UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZLS560MEFC8X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
775.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.41 A @ 100 kHz
Impedance
33 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,18233 €182,33 €
Manufacturers Standard Package
Unit Price without VAT:0,18233 €
Unit Price with VAT:0,21697 €