Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZLR470MEFC8X16 | |
|---|---|
DigiKey Part Number | 1189-25ZLR470MEFC8X16-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLR470MEFC8X16 |
Description | CAP ALUM 470UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 764.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.39 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH470MEFC8X16 | Rubycon | 981 | 1189-2928-ND | 0,61000 € | Parametric Equivalent |
| 25ZLJ470M8X16 | Rubycon | 0 | 25ZLJ470M8X16-ND | 0,16115 € | Parametric Equivalent |
| EEU-FR1E471Y | Panasonic Industry | 0 | P14417-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61200 € | 6,12 € |
| 50 | 0,46500 € | 23,25 € |
| 100 | 0,41870 € | 41,87 € |
| 500 | 0,33858 € | 169,29 € |
| 1.000 | 0,31336 € | 313,36 € |
| 3.000 | 0,28181 € | 845,43 € |
| 5.000 | 0,27002 € | 1.350,10 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |




