
25ZLR3900MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-25ZLR3900MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLR3900MEFC16X25 |
Description | CAP ALUM 3900UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.716 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.88 A @ 100 kHz | |
Impedance | 11 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,56700 € | 25,67 € |
| 50 | 2,06600 € | 103,30 € |
| 100 | 1,90800 € | 190,80 € |
| 600 | 1,61218 € | 967,31 € |
| 1.200 | 1,53084 € | 1.837,01 € |
| 3.000 | 1,44410 € | 4.332,30 € |
| 5.400 | 1,39871 € | 7.553,03 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |


