
25ZLR3300MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-25ZLR3300MEFC12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLR3300MEFC12.5X35 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,10400 € | 21,04 € |
| 50 | 1,67980 € | 83,99 € |
| 100 | 1,54610 € | 154,61 € |
| 600 | 1,29605 € | 777,63 € |
| 1.200 | 1,22725 € | 1.472,70 € |
| 3.000 | 1,15388 € | 3.461,64 € |
| 5.400 | 1,11548 € | 6.023,59 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

