
25ZLR2700MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-25ZLR2700MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLR2700MEFC16X20 |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,12600 € | 21,26 € |
| 50 | 1,69900 € | 84,95 € |
| 100 | 1,56410 € | 156,41 € |
| 600 | 1,31175 € | 787,05 € |
| 1.200 | 1,24232 € | 1.490,78 € |
| 3.000 | 1,16828 € | 3.504,84 € |
| 5.400 | 1,12953 € | 6.099,46 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

