
25ZLR1500MEFC10X25 | |
|---|---|
DigiKey Part Number | 1189-25ZLR1500MEFC10X25-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLR1500MEFC10X25 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,28200 € | 12,82 € |
| 50 | 1,00280 € | 50,14 € |
| 100 | 0,91470 € | 91,47 € |
| 500 | 0,76308 € | 381,54 € |
| 1.000 | 0,71538 € | 715,38 € |
| 3.000 | 0,65577 € | 1.967,31 € |
| 5.000 | 0,63350 € | 3.167,50 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

