Upgrade
Upgrade
Upgrade
Parametric Equivalent

25ZLK470MTA8X20 | |
|---|---|
DigiKey Part Number | 25ZLK470MTA8X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLK470MTA8X20 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLK470MTA8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 714 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.38 A @ 100 kHz |
Part Status Obsolete | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860040474007 | Würth Elektronik | 844 | 732-9174-1-ND | 0,48000 € | Upgrade |
| 860160474021 | Würth Elektronik | 522 | 732-9521-1-ND | 0,46000 € | Upgrade |
| UHE1E471MPD1TD | Nichicon | 7.248 | 493-15239-1-ND | 0,75000 € | Upgrade |
| EEU-FM1E471LB | Panasonic Industry | 6.673 | P19710CT-ND | 0,73000 € | Parametric Equivalent |





