Parametric Equivalent

25ZLK390M10X12.5 | |
|---|---|
DigiKey Part Number | 25ZLK390M10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLK390M10X12.5 |
Description | CAP ALUM 390UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLK390M10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 657 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.19 A @ 100 kHz |
Part Status Obsolete | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080475014 | Würth Elektronik | 1.183 | 732-9030-1-ND | 0,40000 € | Parametric Equivalent |


