


25ZLJ2200MGC16X20 | |
|---|---|
DigiKey Part Number | 1189-1593-2-ND - Tape & Reel (TR) 1189-1593-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 25ZLJ2200MGC16X20 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLJ2200MGC16X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.331 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.33 A @ 100 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,04000 € | 10,40 € |
| 50 | 0,80720 € | 40,36 € |
| 100 | 0,73350 € | 73,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,65460 € | 163,65 € |
| 500 | 0,60650 € | 303,25 € |
| 750 | 0,58223 € | 436,67 € |
| 1.250 | 0,55516 € | 693,95 € |
| 1.750 | 0,53925 € | 943,69 € |
| 2.500 | 0,52388 € | 1.309,70 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

