Direct
Upgrade
Parametric Equivalent

25ZLH68MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 25ZLH68MEFCTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLH68MEFCTA5X11 |
Description | CAP ALUM 68UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH68MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 345 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH68MEFCT15X11 | Rubycon | 0 | 25ZLH68MEFCT15X11-ND | 0,05267 € | Direct |
| 25ZLJ68MT15X11 | Rubycon | 0 | 25ZLJ68MT15X11-ND | 0,06326 € | Upgrade |
| 25ZLJ68MTA5X11 | Rubycon | 0 | 25ZLJ68MTA5X11-ND | 0,05623 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05267 € | 105,34 € |
| Unit Price without VAT: | 0,05267 € |
|---|---|
| Unit Price with VAT: | 0,06268 € |




