25ZL330MEFCT78X16 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Würth Elektronik
In Stock: 486
Unit Price: 0,34000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 227
Unit Price: 0,38000 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZL330MEFCT78X16

DigiKey Part Number
25ZL330MEFCT78X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZL330MEFCT78X16
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZL330MEFCT78X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
547.25 mA @ 120 Hz
Ripple Current @ High Frequency
995 mA @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes