25ZL27MEFC5X7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 2.907
Unit Price: 0,22000 €
Datasheet
27 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZL27MEFC5X7

DigiKey Part Number
25ZL27MEFC5X7-ND
Manufacturer
Manufacturer Product Number
25ZL27MEFC5X7
Description
CAP ALUM 27UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
27 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZL27MEFC5X7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz
Impedance
460 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes