Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZL2700MEFC16X25 | |
|---|---|
DigiKey Part Number | 25ZL2700MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 25ZL2700MEFC16X25 |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZL2700MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.422 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.46 A @ 100 kHz |
Part Status Obsolete | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLQ2700MEFC16X20 | Rubycon | 705 | 1189-3653-ND | 1,70000 € | Direct |
| UHW1E272MHD6 | Nichicon | 600 | 493-6943-ND | 2,19000 € | Direct |
| B41888D5278M000 | TDK | 1.360 | B41888D5278M000-ND | 2,23000 € | Upgrade |
| EEU-TP1E272 | Panasonic Industry | 51 | P14905-ND | 3,71000 € | Upgrade |
| ELXZ250ELL272ML25S | Chemi-Con | 278 | 565-1969-ND | 2,29000 € | Upgrade |












