Similar

25ZL15MEFCTZ4X7 | |
|---|---|
DigiKey Part Number | 25ZL15MEFCTZ4X7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZL15MEFCTZ4X7 |
Description | CAP ALUM 15UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZL15MEFCTZ4X7 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Obsolete | Impedance 940 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.315" (8.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400AX15MEFC10X16 | Rubycon | 67.266 | 1189-2275-ND | 0,82000 € | Similar |


