25ZL1000MEFCG412.5X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,97499 €
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZL1000MEFCG412.5X20

DigiKey Part Number
25ZL1000MEFCG412.5X20CT-ND - Cut Tape (CT)
25ZL1000MEFCG412.5X20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZL1000MEFCG412.5X20
Description
CAP ALUM 1000UF 20% 25V RADIAL
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZL1000MEFCG412.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.416 A @ 120 Hz
Ripple Current @ High Frequency
2.36 A @ 100 kHz
Impedance
21 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes