Image for 25ZA22M5X7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZA22M5X7

DigiKey Part Number
25ZA22M5X7-ND
Manufacturer
Manufacturer Product Number
25ZA22M5X7
Description
CAP ALUM 22UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZA22M5X7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
350 mA @ 100 kHz
Part Status
Obsolete
Impedance
270 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.315" (8.00mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.