
25YXS680MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-25YXS680MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 25YXS680MEFC10X20 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 946 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.72 A @ 100 kHz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLR680MEFC10X20 | Rubycon | 1.761 | 1189-35ZLR680MEFC10X20-ND | 1,59000 € | Parametric Equivalent |
| 860160475025 | Würth Elektronik | 102 | 732-9525-1-ND | 0,71000 € | Parametric Equivalent |
| EEU-FR1V681 | Panasonic Industry | 7.128 | P14514-ND | 1,21000 € | Parametric Equivalent |
| EEU-FR1V681B | Panasonic Industry | 195 | P15395CT-ND | 1,22000 € | Parametric Equivalent |
| EKY-250ELL681MJ20S | Chemi-Con | 1.949 | 565-EKY-250ELL681MJ20S-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46900 € | 4,69 € |
| 50 | 0,35280 € | 17,64 € |
| 100 | 0,31610 € | 31,61 € |
| 500 | 0,25274 € | 126,37 € |
| 1.000 | 0,23275 € | 232,75 € |
| 3.000 | 0,20776 € | 623,28 € |
| 5.000 | 0,19842 € | 992,10 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

