
25YXS560MEFC8X20 | |
|---|---|
DigiKey Part Number | 1189-25YXS560MEFC8X20-ND |
Manufacturer | |
Manufacturer Product Number | 25YXS560MEFC8X20 |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 907.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH560MEFC8X20 | Rubycon | 77 | 1189-1876-ND | 0,59000 € | Parametric Equivalent |
| 25ZLJ560M8X20 | Rubycon | 2.414 | 1189-1254-ND | 0,65000 € | Parametric Equivalent |
| EEU-FR1E561L | Panasonic Industry | 521 | P14420-ND | 0,80000 € | Parametric Equivalent |
| EKYB250ELL561MH20D | Chemi-Con | 665 | 565-EKYB250ELL561MH20D-ND | 0,60000 € | Parametric Equivalent |
| EKZN250ELL561MH20D | Chemi-Con | 925 | 565-EKZN250ELL561MH20D-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,26380 € | 13,19 € |
| 100 | 0,23520 € | 23,52 € |
| 500 | 0,18574 € | 92,87 € |
| 1.000 | 0,17015 € | 170,15 € |
| 3.000 | 0,15065 € | 451,95 € |
| 5.000 | 0,14335 € | 716,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

