
25YXS5600MEFC18X35.5 | |
|---|---|
DigiKey Part Number | 1189-25YXS5600MEFC18X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 25YXS5600MEFC18X35.5 |
Description | CAP ALUM 5600UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.996 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.28 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,86400 € | 18,64 € |
| 50 | 1,48080 € | 74,04 € |
| 200 | 1,25895 € | 251,79 € |
| 600 | 1,13312 € | 679,87 € |
| 1.000 | 1,08606 € | 1.086,06 € |
| 2.600 | 1,01362 € | 2.635,41 € |
| 5.000 | 0,97373 € | 4.868,65 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

