
25YXS390MEFC8X16 | |
|---|---|
DigiKey Part Number | 1189-25YXS390MEFC8X16-ND |
Manufacturer | |
Manufacturer Product Number | 25YXS390MEFC8X16 |
Description | CAP ALUM 390UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 577.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 69 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15757 € | 157,57 € |
| Unit Price without VAT: | 0,15757 € |
|---|---|
| Unit Price with VAT: | 0,18751 € |

