
25YXS2700MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-25YXS2700MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 25YXS2700MEFC16X20 |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.778 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.54 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLQ2700MEFC16X20 | Rubycon | 705 | 1189-3653-ND | 1,71000 € | Parametric Equivalent |
| EEU-FR1E272S | Panasonic Industry | 45 | P14430-ND | 2,12000 € | Parametric Equivalent |
| EEU-FR1E272SB | Panasonic Industry | 283 | P15356CT-ND | 2,16000 € | Parametric Equivalent |
| EKYB250ELL272ML20S | Chemi-Con | 1.500 | 565-EKYB250ELL272ML20S-ND | 1,79000 € | Parametric Equivalent |
| UHW1E272MHD6 | Nichicon | 600 | 493-6943-ND | 2,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,06500 € | 10,65 € |
| 50 | 0,82680 € | 41,34 € |
| 100 | 0,75150 € | 75,15 € |
| 600 | 0,61072 € | 366,43 € |
| 1.200 | 0,57191 € | 686,29 € |
| 3.000 | 0,53052 € | 1.591,56 € |
| 5.400 | 0,50885 € | 2.747,79 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

