Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25YXH680MEFCT810X20 | |
|---|---|
DigiKey Part Number | 25YXH680MEFCT810X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXH680MEFCT810X20 |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXH680MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Obsolete | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH680MEFCT810X16 | Rubycon | 1.555 | 1189-4174-1-ND | 0,59000 € | Direct |
| 35ZLR680MEFC10X20 | Rubycon | 1.761 | 1189-35ZLR680MEFC10X20-ND | 1,59000 € | Parametric Equivalent |
| 860040475009 | Würth Elektronik | 0 | 732-9176-1-ND | 0,60000 € | Parametric Equivalent |
| 860160475025 | Würth Elektronik | 102 | 732-9525-1-ND | 0,71000 € | Parametric Equivalent |
| EEU-FR1V681 | Panasonic Industry | 7.383 | P14514-ND | 1,21000 € | Parametric Equivalent |












