Similar
Direct
Direct

25YXH4700MEFC18X25 | |
|---|---|
DigiKey Part Number | 25YXH4700MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 25YXH4700MEFC18X25 |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXH4700MEFC18X25 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ4700M16X31.5 | Rubycon | 0 | 25YXJ4700M16X31.5-ND | 1,86000 € | Similar |
| EKYB250ELL472MM25S | Chemi-Con | 3.441 | 565-EKYB250ELL472MM25S-ND | 2,52000 € | Direct |
| EKZN250ELL472MM25S | Chemi-Con | 935 | 565-4057-ND | 2,99000 € | Direct |




