Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

25YXH3300MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 25YXH3300MEFC16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 25YXH3300MEFC16X31.5 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXH3300MEFC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.415 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Part Status Obsolete | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH3300MEFC16X25 | Rubycon | 2.766 | 1189-2964-ND | 1,57000 € | Direct |
| 25ZLH3300MRK16X25 | Rubycon | 0 | 25ZLH3300MRK16X25-ND | 0,58307 € | Direct |
| 25ZLJ3300M16X25 | Rubycon | 13.318 | 1189-1250-ND | 1,81000 € | Direct |
| 25YXF3300MEFC16X31.5 | Rubycon | 883 | 1189-4064-ND | 1,64000 € | Parametric Equivalent |
| 35YXJ3300M16X31.5 | Rubycon | 98 | 35YXJ3300M16X31.5-ND | 2,29000 € | Parametric Equivalent |










