Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

25YXH2700MEFC16X25 | |
|---|---|
DigiKey Part Number | 25YXH2700MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 25YXH2700MEFC16X25 |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXH2700MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.051 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Obsolete | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ2700M16X40 | Rubycon | 72 | 1189-50ZLJ2700M16X40-ND | 3,15000 € | Similar |
| EEU-FR1E272S | Panasonic Industry | 45 | P14430-ND | 2,10000 € | Direct |
| UHE1E272MHD6 | Nichicon | 334 | 493-1567-ND | 1,77000 € | Direct |
| UHW1E272MHD6 | Nichicon | 600 | 493-6943-ND | 2,19000 € | Direct |
| B41888D5278M000 | TDK | 1.360 | B41888D5278M000-ND | 2,23000 € | Upgrade |








