Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25YXH1000MEFCT810X28 | |
|---|---|
DigiKey Part Number | 25YXH1000MEFCT810X28-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXH1000MEFCT810X28 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXH1000MEFCT810X28 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.146 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.91 A @ 100 kHz |
Part Status Obsolete | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH1000MEFCT810X23 | Rubycon | 12.175 | 1189-3730-1-ND | 0,77000 € | Direct |
| EEU-FR1E102B | Panasonic Industry | 489 | P15349CT-ND | 1,22000 € | Direct |
| EKZM250ETD102MJ25S | Chemi-Con | 260 | 565-4822-1-ND | 1,44000 € | Direct |
| EEU-FR1E102L | Panasonic Industry | 2.694 | P14425-ND | 1,24000 € | Parametric Equivalent |
| EEU-FR1E102LB | Panasonic Industry | 1.176 | P15350CT-ND | 1,26000 € | Parametric Equivalent |







