Similar
Direct
Upgrade
Upgrade

25YXG470MT78X20 | |
|---|---|
DigiKey Part Number | 25YXG470MT78X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXG470MT78X20 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG470MT78X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 577.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Not For New Designs | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ470M10X12.5 | Rubycon | 3.803 | 1189-2238-ND | 0,45000 € | Similar |
| UHE1E471MPD1TD | Nichicon | 7.248 | 493-15239-1-ND | 0,75000 € | Direct |
| 860040474007 | Würth Elektronik | 844 | 732-9174-1-ND | 0,48000 € | Upgrade |
| 860160474021 | Würth Elektronik | 522 | 732-9521-1-ND | 0,46000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14558 € | 145,58 € |
| Unit Price without VAT: | 0,14558 € |
|---|---|
| Unit Price with VAT: | 0,17324 € |





