Similar
Direct
Upgrade

25YXG3900MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 25YXG3900MEFC18X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 25YXG3900MEFC18X31.5 |
Description | CAP ALUM 3900UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG3900MEFC18X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.919 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.17 A @ 100 kHz |
Part Status Obsolete | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ3900M18X40 | Rubycon | 190 | 1189-50ZLJ3900M18X40-ND | 4,01000 € | Similar |
| UHE1E392MHD6 | Nichicon | 0 | 493-1571-ND | 1,01350 € | Direct |
| B41888C5398M000 | TDK | 0 | B41888C5398M000-ND | 1,16322 € | Upgrade |




