Similar
Upgrade
Upgrade

25YXG330MEFCTA8X16 | |
|---|---|
DigiKey Part Number | 25YXG330MEFCTA8X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXG330MEFCTA8X16 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG330MEFCTA8X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 462 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 87 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ330MTA8X11.5 | Rubycon | 0 | 25YXJ330MTA8X11.5-ND | 0,09024 € | Similar |
| 860040474005 | Würth Elektronik | 486 | 732-9172-1-ND | 0,34000 € | Upgrade |
| 860160474019 | Würth Elektronik | 177 | 732-9519-1-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13006 € | 130,06 € |
| Unit Price without VAT: | 0,13006 € |
|---|---|
| Unit Price with VAT: | 0,15477 € |




