Similar
Upgrade
Upgrade

25YXG3300M18X20 | |
|---|---|
DigiKey Part Number | 25YXG3300M18X20-ND |
Manufacturer | |
Manufacturer Product Number | 25YXG3300M18X20 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXG3300M18X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,70445 € | 140,89 € |
| Unit Price without VAT: | 0,70445 € |
|---|---|
| Unit Price with VAT: | 0,83830 € |




