25YXG2700MEFC16X25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 705
Unit Price: 1,72000 €
Datasheet

Similar


Rubycon
In Stock: 72
Unit Price: 3,19000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 1,91000 €
Datasheet

Direct


Panasonic Industry
In Stock: 49
Unit Price: 2,13000 €
Datasheet

Direct


Nichicon
In Stock: 334
Unit Price: 1,79000 €
Datasheet

Direct


Nichicon
In Stock: 600
Unit Price: 2,22000 €
Datasheet

Upgrade


TDK
In Stock: 1.360
Unit Price: 2,25000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 757
Unit Price: 1,39000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 872
Unit Price: 2,47000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 278
Unit Price: 1,67000 €
Datasheet
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXG2700MEFC16X25

DigiKey Part Number
25YXG2700MEFC16X25-ND
Manufacturer
Manufacturer Product Number
25YXG2700MEFC16X25
Description
CAP ALUM 2700UF 20% 25V RADIAL
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXG2700MEFC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.051 A @ 120 Hz
Ripple Current @ High Frequency
2.93 A @ 100 kHz
Impedance
21 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes