25YXG2200MEFCGC18X20 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rubycon
In Stock: 42.942
Unit Price: 1,41000 €
Datasheet

Direct


Nichicon
In Stock: 328
Unit Price: 1,76000 €
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXG2200MEFCGC18X20

DigiKey Part Number
25YXG2200MEFCGC18X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXG2200MEFCGC18X20
Description
CAP ALUM 2200UF 20% 25V RADIAL
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXG2200MEFCGC18X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.002 A @ 120 Hz
Ripple Current @ High Frequency
2.86 A @ 100 kHz
Impedance
26 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2000,66225 €132,45 €
Manufacturers Standard Package
Unit Price without VAT:0,66225 €
Unit Price with VAT:0,78808 €