
25YXF470MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-3722-1-ND - Cut Tape (CT) 1189-3722-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXF470MEFCT810X16 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF470MEFCT810X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 577.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 770 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21380 € | 10,69 € |
| 100 | 0,19030 € | 19,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15650 € | 78,25 € |
| 1.000 | 0,14299 € | 142,99 € |
| 1.500 | 0,13617 € | 204,26 € |
| 2.500 | 0,12856 € | 321,40 € |
| 3.500 | 0,12408 € | 434,28 € |
| 5.000 | 0,11976 € | 598,80 € |
| 6.000 | 0,11770 € | 706,20 € |
| 12.000 | 0,11074 € | 1.328,88 € |
| 12.500 | 0,11037 € | 1.379,62 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

