
25YXF4700MEFCGC18X35.5 | |
|---|---|
DigiKey Part Number | 1189-4036-1-ND - Cut Tape (CT) 1189-4036-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXF4700MEFCGC18X35.5 |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF4700MEFCGC18X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.76 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Not For New Designs | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ4700M16X31.5 | Rubycon | 0 | 25YXJ4700M16X31.5-ND | 1,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,35800 € | 13,58 € |
| 50 | 1,06520 € | 53,26 € |
| 100 | 0,97290 € | 97,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80504 € | 201,26 € |
| 500 | 0,74960 € | 374,80 € |
| 750 | 0,72160 € | 541,20 € |
| 1.250 | 0,69039 € | 862,99 € |
| 1.750 | 0,67205 € | 1.176,09 € |
| 2.500 | 0,65433 € | 1.635,82 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

