25YXF220MEFCTA8X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,09451 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 985
Unit Price: 0,45000 €
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXF220MEFCTA8X11.5

DigiKey Part Number
25YXF220MEFCTA8X11.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXF220MEFCTA8X11.5
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXF220MEFCTA8X11.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
400 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
250 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXJ220MTA8X11.5Rubycon035YXJ220MTA8X11.5-ND0,09451 €Parametric Equivalent
35ZLH220MEFCTA8X11.5Rubycon9851189-35ZLH220MEFCTA8X11.5CT-ND0,45000 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08817 €176,34 €
Manufacturers Standard Package
Unit Price without VAT:0,08817 €
Unit Price with VAT:0,10492 €