25YXF1800MEFC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: 0,77008 €
Datasheet
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXF1800MEFC16X25

DigiKey Part Number
25YXF1800MEFC16X25-ND
Manufacturer
Manufacturer Product Number
25YXF1800MEFC16X25
Description
CAP ALUM 1800UF 20% 25V RADIAL
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXF1800MEFC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,60710 €121,42 €
Manufacturers Standard Package
Unit Price without VAT:0,60710 €
Unit Price with VAT:0,72245 €