Direct

25YXA6800M16X35.5 | |
|---|---|
DigiKey Part Number | 25YXA6800M16X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 25YXA6800M16X35.5 |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXA6800M16X35.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PX6800MEFC16X31.5 | Rubycon | 1.128 | 1189-1706-ND | 2,35000 € | Direct |


