Direct
Direct
Direct
Direct
Upgrade

25YXA47M5X11 | |
|---|---|
DigiKey Part Number | 25YXA47M5X11-ND |
Manufacturer | |
Manufacturer Product Number | 25YXA47M5X11 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXA47M5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 126 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PX47MEFC5X11 | Rubycon | 1.631 | 1189-1281-ND | 0,21000 € | Direct |
| 476KXM025M | CORNELL DUBILIER KNOWLES | 24.771 | 476KXM025M-ND | 0,22000 € | Direct |
| ECA-1EHG470 | Panasonic Industry | 25.654 | P5539-ND | 0,25000 € | Direct |
| ECA-1EHG470C | Panasonic Industry | 2.696 | 10-ECA-1EHG470C-ND | 0,25000 € | Direct |
| ECA-1VHG470 | Panasonic Industry | 1.145 | P5550-ND | 0,25000 € | Upgrade |




