Similar
Upgrade

25YXA470MEFCT410X12.5 | |
|---|---|
DigiKey Part Number | 25YXA470MEFCT410X12.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXA470MEFCT410X12.5 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXA470MEFCT410X12.5 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PX470MEFC10X12.5 | Rubycon | 45.315 | 1189-1280-ND | 0,53000 € | Similar |
| 860160475022 | Würth Elektronik | 101 | 732-9522-1-ND | 0,54000 € | Upgrade |



