Direct
Direct
Upgrade
Upgrade
Upgrade

25YXA33MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 25YXA33MEFCTA5X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXA33MEFCTA5X11 |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXA33MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 69 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 103.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PX33MEFCTA5X11 | Rubycon | 0 | 1189-1619-1-ND | 0,25000 € | Direct |
| 860160472005 | Würth Elektronik | 685 | 732-9505-1-ND | 0,14000 € | Direct |
| 860080572001 | Würth Elektronik | 1.170 | 732-9093-1-ND | 0,11000 € | Upgrade |
| 860160572005 | Würth Elektronik | 1.209 | 732-9543-1-ND | 0,14000 € | Upgrade |
| UVZ1H330MDD1TA | Nichicon | 15.185 | 493-16213-1-ND | 0,25000 € | Upgrade |





