25YXA22MEFCTA5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 2.288
Unit Price: 0,20000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 3.494
Unit Price: 0,11000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 2.164
Unit Price: 0,13000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.585
Unit Price: 0,13000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 7.072
Unit Price: 0,13000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 3.908
Unit Price: 0,25000 €
Datasheet
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXA22MEFCTA5X11

DigiKey Part Number
25YXA22MEFCTA5X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXA22MEFCTA5X11
Description
CAP ALUM 22UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXA22MEFCTA5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes