25YXA220MTA8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 2.091
Unit Price: 0,33000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,10041 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,10041 €
Datasheet

Direct


Würth Elektronik
In Stock: 2.401
Unit Price: 0,30000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.584
Unit Price: 0,26000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 15.007
Unit Price: 0,53000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,42583 €
Datasheet

Upgrade


Nichicon
In Stock: 3.454
Unit Price: 0,47000 €
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXA220MTA8X11.5

DigiKey Part Number
25YXA220MTA8X11.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25YXA220MTA8X11.5
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXA220MTA8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
288 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes