Direct
Direct
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent

25YXA1000MEFCCA10X20 | |
|---|---|
DigiKey Part Number | 25YXA1000MEFCCA10X20-ND |
Manufacturer | |
Manufacturer Product Number | 25YXA1000MEFCCA10X20 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXA1000MEFCCA10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 888 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JXF1000MEFC10X20 | Rubycon | 2.232 | 1189-3321-ND | 1,57000 € | Direct |
| 25PX1000MEFC10X16 | Rubycon | 0 | 1189-3681-ND | 0,62000 € | Direct |
| 35PX1000MEFC10X20 | Rubycon | 8.954 | 1189-1745-ND | 0,75000 € | Parametric Equivalent |
| ECA-1EHG102 | Panasonic Industry | 0 | P5544-ND | 0,96000 € | Direct |
| ELZA250ELL102MJ20S | Chemi-Con | 0 | ELZA250ELL102MJ20S-ND | 0,38650 € | Upgrade |






