Parametric Equivalent
Direct

25WXA4700MEFCGC18X25 | |
|---|---|
DigiKey Part Number | 25WXA4700MEFCGC18X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25WXA4700MEFCGC18X25 |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25WXA4700MEFCGC18X25 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7135 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25WXA4700MEFC18X25 | Rubycon | 0 | 25WXA4700MEFC18X25-ND | 0,91440 € | Parametric Equivalent |
| EEU-FK1E472SB | Panasonic Industry | 0 | EEU-FK1E472SB-ND | 1,44880 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,91440 € | 182,88 € |
| Unit Price without VAT: | 0,91440 € |
|---|---|
| Unit Price with VAT: | 1,08814 € |



