
25WXA330MEFC10X9 | |
|---|---|
DigiKey Part Number | 25WXA330MEFC10X9-ND |
Manufacturer | |
Manufacturer Product Number | 25WXA330MEFC10X9 |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25WXA330MEFC10X9 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 372 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.413" (10.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37200 € | 3,72 € |
| 50 | 0,27780 € | 13,89 € |
| 100 | 0,24780 € | 24,78 € |
| 500 | 0,19616 € | 98,08 € |
| 1.000 | 0,17983 € | 179,83 € |
| 3.000 | 0,15941 € | 478,23 € |
| 5.000 | 0,15178 € | 758,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

