
25WXA1000MEFC12.5X16 | |
|---|---|
DigiKey Part Number | 1189-2232-ND |
Manufacturer | |
Manufacturer Product Number | 25WXA1000MEFC12.5X16 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25WXA1000MEFC12.5X16 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 804 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57600 € | 5,76 € |
| 50 | 0,43680 € | 21,84 € |
| 100 | 0,39270 € | 39,27 € |
| 500 | 0,31682 € | 158,41 € |
| 1.000 | 0,29289 € | 292,89 € |
| 3.000 | 0,26297 € | 788,91 € |
| 5.000 | 0,25178 € | 1.258,90 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

