470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25WA470MEFCT810X9

DigiKey Part Number
1189-3717-1-ND - Cut Tape (CT)
1189-3717-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25WA470MEFCT810X9
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25WA470MEFCT810X9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.490
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,29200 €2,92 €
500,21580 €10,79 €
1000,19170 €19,17 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,15016 €75,08 €
1.0000,13702 €137,02 €
1.5000,13039 €195,59 €
2.5000,12299 €307,48 €
3.5000,11863 €415,20 €
5.0000,11443 €572,15 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €