Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25WA1000MEFCG412.5X16 | |
|---|---|
DigiKey Part Number | 25WA1000MEFCG412.5X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25WA1000MEFCG412.5X16 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25WA1000MEFCG412.5X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 940 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.128 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25WXA1000MEFCG412.5X16 | Rubycon | 0 | 25WXA1000MEFCG412.5X16-ND | 0,24279 € | Upgrade |
| 25WXA1000MG412.5X16 | Rubycon | 0 | 25WXA1000MG412.5X16-ND | 0,26198 € | Upgrade |
| 108SAK025M | CORNELL DUBILIER KNOWLES | 0 | 108SAK025M-ND | 0,34068 € | Parametric Equivalent |
| URS1E102MHD | Nichicon | 1.245 | 493-15901-ND | 0,82000 € | Parametric Equivalent |
| URS1E102MHD1TO | Nichicon | 10.197 | 493-11967-1-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22447 € | 224,47 € |
| Unit Price without VAT: | 0,22447 € |
|---|---|
| Unit Price with VAT: | 0,26712 € |




