Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25VXG6800MEFC25X30 | |
|---|---|
DigiKey Part Number | 25VXG6800MEFC25X30-ND |
Manufacturer | |
Manufacturer Product Number | 25VXG6800MEFC25X30 |
Description | CAP ALUM 6800UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25VXG6800MEFC25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.88 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.162 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1E682MELA25 | Nichicon | 361 | 493-8605-ND | 3,26000 € | Direct |
| B41505A5688M000 | TDK | 456 | 495-6180-ND | 4,89000 € | Parametric Equivalent |
| MAL209020682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4669PHBK-ND | 0,00000 € | Parametric Equivalent |
| MAL215826682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215826682E3-ND | 4,90996 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,58755 € | 917,51 € |
| Unit Price without VAT: | 4,58755 € |
|---|---|
| Unit Price with VAT: | 5,45918 € |





