Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25VXG4700MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 25VXG4700MEFCSN22X30-ND |
Manufacturer | |
Manufacturer Product Number | 25VXG4700MEFCSN22X30 |
Description | CAP ALUM 4700UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25VXG4700MEFCSN22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7825 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25VXG4700MEFC22X30 | Rubycon | 0 | 25VXG4700MEFC22X30-ND | 3,46370 € | Parametric Equivalent |
| LGY1E472MELZ25 | Nichicon | 225 | 493-8602-ND | 2,78000 € | Direct |
| B41505A5478M000 | TDK | 0 | B41505A5478M000-ND | 1,58003 € | Parametric Equivalent |
| MAL209010472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4666PHBK-ND | 0,00000 € | Parametric Equivalent |
| MAL215816472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215816472E3-ND | 4,47273 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,16180 € | 232,36 € |
| Unit Price without VAT: | 1,16180 € |
|---|---|
| Unit Price with VAT: | 1,38254 € |






